FKP1R012204B00KSSD | Wima
FKP film capacitor, 2.2 nF, ±10 %, 1.25 kV (DC), PP, 15 mm, FKP1R012204B00KSSD
Order No.: 43D8268
EAN: 4099879819833
MPN:
FKP1R012204B00KSSD
FKP 1 2200PF/1250VDC 10% RM15
Series: FKP 1
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 4 Days: 4,502 pcs.
Leadtime: 23 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, FKP1R012204B00KSSD, WIMA
The FKP1R012204B00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 5 mm | |
Dielectric material | PP | |
Height | 11 mm | |
Capacity | 2.2 nF | |
Length | 18 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 600 V | |
Rated voltage (DC) | 1.25 kV | |
Grid | 15 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Original Packaging | Bulk mit 2.400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |