FKP1R022205H00JH00 | Wima

FKP film capacitor, 22 nF, ±5 %, 1.25 kV (DC), PP, 22.5 mm, FKP1R022205H00JH00

Order No.: 43D9588
EAN: 4099879820365
MPN:
FKP1R022205H00JH00
FKP 1 0.022 µF 1250 VDC
Series: FKP 1
FKP1R022205H00JH00 Wima Film Capacitors Image 1
FKP1R022205H00JH00 Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Available in 4 Days: 7,200 pcs.
Leadtime: 23 Weeks **
Total Price:
376.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.9401 €

Film capacitor, FKP1R022205H00JH00, WIMA

The FKP1R022205H00JH00 is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.

Features

  • Self-healing
  • Internal series connection
  • Extremely high pulse duty
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • Converter in drives and power electronics
  • Deflection systems in monitors and TV-sets
  • Electronic ballasts
Technical specifications
Number of pins 2
Design radial
Width 10.5 mm
Dielectric material PP
Height 20.5 mm
Capacity 22 nF
Length 26.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 600 V
Rated voltage (DC) 1.25 kV
Grid 22.5 mm
Tolerance ±5 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Rolle mit 400 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes