FKP1R022205H00KSSD | Wima
FKP film capacitor, 22 nF, ±10 %, 1.25 kV (DC), PP, 22.5 mm, FKP1R022205H00KSSD
Order No.: 43D8280
EAN: 4099879819864
MPN:
FKP1R022205H00KSSD
FKP10.022µF/1250VDC10%RM22.5
Series: FKP 1
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Next delivery: 594 pcs. on 2025-04-07
Leadtime: 12 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
2.8917 €
100 pcs.
2.4395 €
250 pcs.
2.0944 €
1000 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, FKP1R022205H00KSSD, WIMA
The FKP1R022205H00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 10.5 mm | |
Dielektrikum | PP | |
Höhe | 20.5 mm | |
Kapazität | 22 nF | |
Länge | 26.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 600 V | |
Nennspannung (DC) | 1.25 kV | |
Rastermaß | 22.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 594 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |