FKP1T001004B00MSSD | Wima
FKP film capacitor, 100 pF, ±20 %, 1.6 kV (DC), PP, 15 mm, FKP1T001004B00MSSD
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Available in 4 Days: 743 pcs.
Leadtime: 23 Weeks **
Film capacitor, FKP1T001004B00MSSD, WIMA
The FKP1T001004B00MSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 5 mm | |
Dielectric material | PP | |
Height | 11 mm | |
Capacity | 100 pF | |
Length | 18 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 650 V | |
Rated voltage (DC) | 1.6 kV | |
Grid | 15 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |