FKP1T003304B00KSSD | Wima

FKP film capacitor, 330 pF, ±10 %, 1.6 kV (DC), PP, 15 mm, FKP1T003304B00KSSD

Order No.: 43D8300
EAN: 4099879819918
MPN:
FKP1T003304B00KSSD
FKP 1 330PF/1600VDC 10% RM15
Series: FKP 1
FKP1T003304B00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Next delivery: 66 pcs. on 2025-05-16
Leadtime: 23 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.4998 €
50 pcs.
0.4046 €
250 pcs.
0.3451 €
1000 pcs.
0.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, FKP1T003304B00KSSD, WIMA

The FKP1T003304B00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.

Features

  • Self-healing
  • Internal series connection
  • Extremely high pulse duty
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • Converter in drives and power electronics
  • Deflection systems in monitors and TV-sets
  • Electronic ballasts
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 5 mm
Dielektrikum PP
Höhe 11 mm
Kapazität 330 pF
Länge 18 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 650 V
Nennspannung (DC) 1.6 kV
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 2.400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes