FKP1T011504D00KSSD | Wima

FKP film capacitor, 1.5 nF, ±10 %, 1.6 kV (DC), PP, 15 mm, FKP1T011504D00KSSD

Order No.: 43D9898
EAN: 4099879820419
MPN:
FKP1T011504D00KSSD
FKP 1 1500 pF 1600 VDC
Series: FKP 1
FKP1T011504D00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 1,595 pcs.
Available in 4 Days: 1,574 pcs.
Leadtime: 23 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6545 €
50 pcs.
0.5117 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
2000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, FKP1T011504D00KSSD, WIMA

The FKP1T011504D00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.

Features

  • Self-healing
  • Internal series connection
  • Extremely high pulse duty
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • Converter in drives and power electronics
  • Deflection systems in monitors and TV-sets
  • Electronic ballasts
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 7 mm
Dielektrikum PP
Höhe 14 mm
Kapazität 1.5 nF
Länge 18 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 650 V
Nennspannung (DC) 1.6 kV
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes