FKP1T023306D00KSSD | Wima

FKP film capacitor, 33 nF, ±10 %, 1.6 kV (DC), PP, 27.5 mm, FKP1T023306D00KSSD

Order No.: 43D8324
EAN: 4099879820006
MPN:
FKP1T023306D00KSSD
FKP10.033µF/1600VDC10%RM27.5
Series: FKP 1
FKP1T023306D00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 269 pcs.
Available in 4 Days: 1,293 pcs.
Leadtime: 23 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.7612 €
100 pcs.
1.5113 €
250 pcs.
1.3685 €
1000 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, FKP1T023306D00KSSD, WIMA

The FKP1T023306D00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.

Features

  • Self-healing
  • Internal series connection
  • Extremely high pulse duty
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • Converter in drives and power electronics
  • Deflection systems in monitors and TV-sets
  • Electronic ballasts
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 13 mm
Dielektrikum PP
Höhe 24 mm
Kapazität 33 nF
Länge 31.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 650 V
Nennspannung (DC) 1.6 kV
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 378 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes