FKP1U006804C00JSSD | Wima

FKP film capacitor, 680 pF, ±5 %, 2 kV (DC), PP, 15 mm, FKP1U006804C00JSSD

Order No.: 44D1270
EAN: 4099879820426
MPN:
FKP1U006804C00JSSD
FKP 1 680 pF 2000 VDC
Series: FKP 1
FKP1U006804C00JSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
154.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.3094 €

Film capacitor, FKP1U006804C00JSSD, WIMA

The FKP1U006804C00JSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.

Features

  • Self-healing
  • Internal series connection
  • Extremely high pulse duty
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • Converter in drives and power electronics
  • Deflection systems in monitors and TV-sets
  • Electronic ballasts
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 6 mm
Dielektrikum PP
Höhe 12.5 mm
Kapazität 680 pF
Länge 18 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 700 V
Nennspannung (DC) 2 kV
Rastermaß 15 mm
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes