FKP1U012205D00KSSD | Wima

FKP film capacitor, 2.2 nF, ±10 %, 2 kV (DC), PP, 22.5 mm, FKP1U012205D00KSSD

Order No.: 43D8348
EAN: 4099879820068
MPN:
FKP1U012205D00KSSD
FKP12200PF/2000VDC10%RM22.5
Series: FKP 1
FKP1U012205D00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 376 pcs.
Available in 4 Days: 1,610 pcs.
Leadtime: 23 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.0472 €
50 pcs.
0.9282 €
250 pcs.
0.7973 €
760 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, FKP1U012205D00KSSD, WIMA

The FKP1U012205D00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.

Features

  • Self-healing
  • Internal series connection
  • Extremely high pulse duty
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • Converter in drives and power electronics
  • Deflection systems in monitors and TV-sets
  • Electronic ballasts
Technical specifications
Number of pins 2
Design radial
Width 7 mm
Dielectric material PP
Height 16.5 mm
Capacity 2.2 nF
Length 26.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 700 V
Rated voltage (DC) 2 kV
Grid 22.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk mit 760 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes