FKP1U021006B00KSSD | Wima

FKP film capacitor, 10 nF, ±10 %, 2 kV (DC), PP, 27.5 mm, FKP1U021006B00KSSD

Order No.: 43D8356
EAN: 4099879820082
MPN:
FKP1U021006B00KSSD
FKP10.01µF/2000VDC10%RM27.5
Series: FKP 1
FKP1U021006B00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 974 pcs.
Leadtime: On Request **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.2245 €
100 pcs.
3.7009 €
459 pcs.
3.4391 €
918 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, FKP1U021006B00KSSD, WIMA

The FKP1U021006B00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.

Features

  • Self-healing
  • Internal series connection
  • Extremely high pulse duty
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • Converter in drives and power electronics
  • Deflection systems in monitors and TV-sets
  • Electronic ballasts
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PP
Höhe 21 mm
Kapazität 10 nF
Länge 31.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 700 V
Nennspannung (DC) 2 kV
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 459 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes