FKP1U022206F00JSSD | Wima
FKP film capacitor, 22 nF, ±5 %, 2 kV (DC), PP, 27.5 mm, FKP1U022206F00JSSD
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Film capacitor, FKP1U022206F00JSSD, WIMA
The FKP1U022206F00JSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 15 mm | |
Dielektrikum | PP | |
Höhe | 26 mm | |
Kapazität | 22 nF | |
Länge | 31.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 700 V | |
Nennspannung (DC) | 2 kV | |
Rastermaß | 27.5 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |