FKP1U023307C00KSSD | Wima
FKP film capacitor, 33 nF, ±10 %, 2 kV (DC), PP, 37.5 mm, FKP1U023307C00KSSD
Order No.: 43D8362
EAN: 4099879820105
MPN:
FKP1U023307C00KSSD
FKP10.033µF/2000VDC10%RM37.5
Series: FKP 1
Unit Price (€ / pc.)
3.1892 € *
Available: 96 pcs.
Available in 4 Days: 270 pcs.
Leadtime: 23 Weeks **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.6537 €
100 pcs.
2.2848 €
250 pcs.
2.0587 €
1000 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, FKP1U023307C00KSSD, WIMA
The FKP1U023307C00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 13 mm | |
Dielektrikum | PP | |
Höhe | 24 mm | |
Kapazität | 33 nF | |
Länge | 41.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 700 V | |
Nennspannung (DC) | 2 kV | |
Rastermaß | 37.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 294 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |