FKP1Y021006F00KSSD | Wima

FKP film capacitor, 10 nF, ±10 %, 6 kV (DC), PP, 27.5 mm, FKP1Y021006F00KSSD

Order No.: 44D1888
EAN: 4099879820525
MPN:
FKP1Y021006F00KSSD
FKP 1 0.01 µF 6000 VDC
Series: FKP 1
FKP1Y021006F00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Available in 4 Days: 120 pcs.
Leadtime: 23 Weeks **
Total Price:
174.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
81 pcs.
2.1539 €

Film capacitor, FKP1Y021006F00KSSD, WIMA

The FKP1Y021006F00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.

Features

  • Self-healing
  • Internal series connection
  • Extremely high pulse duty
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • Converter in drives and power electronics
  • Deflection systems in monitors and TV-sets
  • Electronic ballasts
Technical specifications
Number of pins 2
Design radial
Width 15 mm
Dielectric material PP
Height 26 mm
Capacity 10 nF
Length 31.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 700 V
Rated voltage (DC) 6 kV
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk mit 324 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes