FKP1Y021507C00KSSD | Wima

FKP film capacitor, 15 nF, ±10 %, 6 kV (DC), PP, 37.5 mm, FKP1Y021507C00KSSD

Order No.: 44D1898
EAN: 4099879820532
MPN:
FKP1Y021507C00KSSD
FKP 1 0.015 µF 6000 VDC
Series: FKP 1
FKP1Y021507C00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 23 Weeks **
Total Price:
200.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
98 pcs.
2.0468 €

Film capacitor, FKP1Y021507C00KSSD, WIMA

The FKP1Y021507C00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.

Features

  • Self-healing
  • Internal series connection
  • Extremely high pulse duty
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • Converter in drives and power electronics
  • Deflection systems in monitors and TV-sets
  • Electronic ballasts
Technical specifications
Number of pins 2
Design radial
Width 13 mm
Dielectric material PP
Height 24 mm
Capacity 15 nF
Length 41.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 700 V
Rated voltage (DC) 6 kV
Grid 37.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk mit 294 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes