FKP2C001001D00JSSD | Wima
FKP film capacitor, 100 pF, ±5 %, 63 V (DC), PP, 5 mm, FKP2C001001D00JSSD
Unit Price (€ / pc.)
0.1916 € *
Available: 0 pcs.
Available in 4 Days: 3,078 pcs.
Leadtime: 23 Weeks **
Film capacitor, FKP2C001001D00JSSD, WIMA
The FKP2C001001D00JSSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
Features
- Pulse duty construction
- Close tolerances up to ±2.5%
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- LC-Filtering
- Oscillating circuits
- Audio equipment
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 4.5 mm | |
Dielectric material | PP | |
Height | 6 mm | |
Capacity | 100 pF | |
Length | 7.2 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 40 V | |
Rated voltage (DC) | 63 V | |
Grid | 5 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |