FKP2C022201J00ESSD | Wima

FKP film capacitor, 22 nF, ±1 %, 63 V (DC), PP, 5 mm, FKP2C022201J00ESSD

Order No.: 42D8426
EAN: 4099879817587
MPN:
FKP2C022201J00ESSD
Series: FKP 2
FKP2C022201J00ESSD Wima Film Capacitors Image 1
FKP2C022201J00ESSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 881 pcs.
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
2.7608 €
100 pcs.
2.3562 €
500 pcs.
2.0587 €
1000 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, FKP2C022201J00ESSD, WIMA

The FKP2C022201J00ESSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.

Features

  • Pulse duty construction
  • Close tolerances up to ±2.5%
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

  • Sample and hold
  • Timing
  • LC-Filtering
  • Oscillating circuits
  • Audio equipment
Technical specifications
Filter Property Value
Capacity 22 nF
Rated voltage (DC) 63 V
Rated voltage (AC) 40 V
Tolerance ±1 %
Dielectric material PP
Design radial
Grid 5 mm
Number of pins 2
Length 7.2 mm
Width 7.2 mm
Height 8.5 mm
min. operating temperature -55 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85322500
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes