FKP2D014701G00ESSD | Wima
FKP film capacitor, 4.7 nF, ±1 %, 100 V (DC), PP, 5 mm, FKP2D014701G00ESSD
Film capacitor, FKP2D014701G00ESSD, WIMA
The FKP2D014701G00ESSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
Features
- Pulse duty construction
- Close tolerances up to ±2.5%
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- LC-Filtering
- Oscillating circuits
- Audio equipment
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 5.5 mm | |
Dielektrikum | PP | |
Höhe | 7 mm | |
Kapazität | 4.7 nF | |
Länge | 7.2 mm | |
max. Temperatur | 100 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 63 V | |
Nennspannung (DC) | 100 V | |
Rastermaß | 5 mm | |
Toleranz | ±1 % |
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |