FKP2D014701G00JSSD | Wima

FKP film capacitor, 4.7 nF, ±5 %, 100 V (DC), PP, 5 mm, FKP2D014701G00JSSD

Order No.: 42D750
EAN: 4099879817266
MPN:
FKP2D014701G00JSSD
FKP 2 4700PF/100VDC 5% RM5
Series: FKP 2
FKP2D014701G00JSSD Wima Film Capacitors Image 1
FKP2D014701G00JSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Available in 4 Days: 7,735 pcs.
Leadtime: 23 Weeks **
Total Price:
111.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2237 €

Film capacitor, FKP2D014701G00JSSD, WIMA

The FKP2D014701G00JSSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.

Features

  • Pulse duty construction
  • Close tolerances up to ±2.5%
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

  • Sample and hold
  • Timing
  • LC-Filtering
  • Oscillating circuits
  • Audio equipment
Technical specifications
Number of pins 2
Design radial
Width 5.5 mm
Dielectric material PP
Height 7 mm
Capacity 4.7 nF
Length 7.2 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 63 V
Rated voltage (DC) 100 V
Grid 5 mm
Tolerance ±5 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes