FKP2F004701D00JSSD | Wima
FKP film capacitor, 470 pF, ±5 %, 250 V (DC), PP, 5 mm, FKP2F004701D00JSSD
Order No.: 42D778
EAN: 4099879817297
MPN:
FKP2F004701D00JSSD
FKP 2 470PF/250VDC 5% RM5
Series: FKP 2
Unit Price (€ / pc.)
0.7616 € *
Available: 5,084 pcs.
Available in 4 Days: 304 pcs.
Leadtime: 23 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.4760 €
50 pcs.
0.3570 €
250 pcs.
0.2785 €
1000 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, FKP2F004701D00JSSD, WIMA
The FKP2F004701D00JSSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
Features
- Pulse duty construction
- Close tolerances up to ±2.5%
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- LC-Filtering
- Oscillating circuits
- Audio equipment
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 4.5 mm | |
Dielektrikum | PP | |
Höhe | 6 mm | |
Kapazität | 470 pF | |
Länge | 7.2 mm | |
max. Temperatur | 100 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 160 V | |
Nennspannung (DC) | 250 V | |
Rastermaß | 5 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 6.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |