FKP2F013301G00JSSD | Wima
FKP film capacitor, 3.3 nF, ±5 %, 250 V (DC), PP, 5 mm, FKP2F013301G00JSSD
Order No.: 42D788
EAN: 4099879817310
MPN:
FKP2F013301G00JSSD
FKP 2 3300PF/250VDC 5% RM5
Series: FKP 2
Unit Price (€ / pc.)
0.2190 € *
Available: 0 pcs.
Available in 4 Days: 1,740 pcs.
Leadtime: 23 Weeks **
Film capacitor, FKP2F013301G00JSSD, WIMA
The FKP2F013301G00JSSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
Features
- Pulse duty construction
- Close tolerances up to ±2.5%
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- LC-Filtering
- Oscillating circuits
- Audio equipment
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 5.5 mm | |
Dielectric material | PP | |
Height | 7 mm | |
Capacity | 3.3 nF | |
Length | 7.2 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 160 V | |
Rated voltage (DC) | 250 V | |
Grid | 5 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |