FKP2J003301D00JSSD | Wima
FKP film capacitor, 330 pF, ±5 %, 630 V (DC), PP, 5 mm, FKP2J003301D00JSSD
Order No.: 42D8256
EAN: 4099879817426
MPN:
FKP2J003301D00JSSD
FKP 2 330PF/630VDC 5% RM5
Series: FKP 2
Unit Price (€ / pc.)
0.6069 € *
Available: 2,437 pcs.
Available in 4 Days: 2,778 pcs.
Leadtime: 23 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.3808 €
50 pcs.
0.2666 €
250 pcs.
0.2237 €
1000 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, FKP2J003301D00JSSD, WIMA
The FKP2J003301D00JSSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
Features
- Pulse duty construction
- Close tolerances up to ±2.5%
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- LC-Filtering
- Oscillating circuits
- Audio equipment
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 4.5 mm | |
Dielektrikum | PP | |
Höhe | 6 mm | |
Kapazität | 330 pF | |
Länge | 7.2 mm | |
max. Temperatur | 100 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 630 V | |
Rastermaß | 5 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 6.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |