FKP2J013301I00JSSD | Wima

FKP film capacitor, 3.3 nF, ±5 %, 630 V (DC), PP, 5 mm, FKP2J013301I00JSSD

Order No.: 42D8268
EAN: 4099879817488
MPN:
FKP2J013301I00JSSD
FKP 2 3300PF/630VDC 5% RM5
Series: FKP 2
FKP2J013301I00JSSD Wima Film Capacitors Image 1
FKP2J013301I00JSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 219 pcs.
Next delivery: 21 pcs. on 2025-06-27
Leadtime: 23 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3332 €
250 pcs.
0.2773 €
1000 pcs.
0.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, FKP2J013301I00JSSD, WIMA

The FKP2J013301I00JSSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.

Features

  • Pulse duty construction
  • Close tolerances up to ±2.5%
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

  • Sample and hold
  • Timing
  • LC-Filtering
  • Oscillating circuits
  • Audio equipment
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 6.5 mm
Dielektrikum PP
Höhe 8 mm
Kapazität 3.3 nF
Länge 7.2 mm
max. Temperatur 100 °C
min. Temperatur -55 °C
Nennspannung (AC) 250 V
Nennspannung (DC) 630 V
Rastermaß 5 mm
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes