FKS2D011501A00KSSD | Wima

FKS film capacitor, 1.5 nF, ±10 %, 100 V (DC), PET, 5 mm, FKS2D011501A00KSSD

Order No.: 42D652
EAN: 4099879817020
MPN:
FKS2D011501A00KSSD
FKS 2 1500PF/100VDC 10% RM5
Series: FKS_2
FKS2D011501A00KSSD Wima Film Capacitors Image 1
FKS2D011501A00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 3,405 pcs.
Available in 4 Days: 820 pcs.
Leadtime: 23 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.3808 €
50 pcs.
0.2725 €
250 pcs.
0.2285 €
1000 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, FKS2D011501A00KSSD, WIMA

The FKS2D011501A00KSSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.

Features

  • Pulse duty construction
  • Tinned wire
  • Metal foil
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • Coupling
  • Decoupling
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 2.5 mm
Dielektrikum PET
Höhe 6.5 mm
Kapazität 1.5 nF
Länge 7.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 63 V
Nennspannung (DC) 100 V
Rastermaß 5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes