FKS2D012201A00KI00 | Wima
FKS film capacitor, 2.2 nF, ±10 %, 100 V (DC), PET, 5 mm, FKS2D012201A00KI00
Unit Price (€ / pc.)
0.1749 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Film capacitor, FKS2D012201A00KI00, WIMA
The FKS2D012201A00KI00 is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
Features
- Pulse duty construction
- Tinned wire
- Metal foil
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- Coupling
- Decoupling
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 2.5 mm | |
Dielektrikum | PET | |
Höhe | 6.5 mm | |
Kapazität | 2.2 nF | |
Länge | 7.2 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 63 V | |
Nennspannung (DC) | 100 V | |
Rastermaß | 5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |