FKS2D012201A00KSSD | Wima
FKS film capacitor, 2.2 nF, ±10 %, 100 V (DC), PET, 5 mm, FKS2D012201A00KSSD
Order No.: 42D654
EAN: 4099879817037
MPN:
FKS2D012201A00KSSD
FKS 2 2200PF/100VDC 10% RM5
Series: FKS_2
Unit Price (€ / pc.)
0.6069 € *
Available: 1,047 pcs.
Available in 4 Days: 1,231 pcs.
Leadtime: 23 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.3808 €
50 pcs.
0.2725 €
250 pcs.
0.2285 €
1000 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, FKS2D012201A00KSSD, WIMA
The FKS2D012201A00KSSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
Features
- Pulse duty construction
- Tinned wire
- Metal foil
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- Coupling
- Decoupling
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 2.5 mm | |
Dielektrikum | PET | |
Höhe | 6.5 mm | |
Kapazität | 2.2 nF | |
Länge | 7.2 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 63 V | |
Nennspannung (DC) | 100 V | |
Rastermaß | 5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |