FKS2G014701A00KC00 | Wima

FKS film capacitor, 4.7 nF, ±10 %, 400 V (DC), PET, 5 mm, FKS2G014701A00KC00

Order No.: 47D2662
EAN: 4099879855152
MPN:
FKS2G014701A00KC00
FKS 2 4700 pF 400 VDC
Series: FKS_2
FKS2G014701A00KC00 Wima Film Capacitors Image 1
FKS2G014701A00KC00 Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
519.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2800 pcs.
0.1856 €

Film capacitor, FKS2G014701A00KC00, WIMA

The FKS2G014701A00KC00 is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.

Features

  • Pulse duty construction
  • Tinned wire
  • Metal foil
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • Coupling
  • Decoupling
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 2.5 mm
Dielektrikum PET
Höhe 6.5 mm
Kapazität 4.7 nF
Länge 7.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 200 V
Nennspannung (DC) 400 V
Rastermaß 5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes