FKS2G014701A00KSSD | Wima
FKS film capacitor, 4.7 nF, ±10 %, 400 V (DC), PET, 5 mm, FKS2G014701A00KSSD
Order No.: 42D698
EAN: 4099879817129
MPN:
FKS2G014701A00KSSD
FKS 2 4700PF/400VDC 10% RM5
Series: FKS_2
Unit Price (€ / pc.)
0.6902 € *
Available: 1,735 pcs.
Available in 4 Days: 8,347 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4284 €
50 pcs.
0.3094 €
250 pcs.
0.2499 €
1000 pcs.
0.2190 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, FKS2G014701A00KSSD, WIMA
The FKS2G014701A00KSSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
Features
- Pulse duty construction
- Tinned wire
- Metal foil
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- Coupling
- Decoupling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 nF | |
| Rated voltage (DC) | 400 V | |
| Rated voltage (AC) | 200 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 5 mm | |
| Number of pins | 2 | |
| Length | 7.2 mm | |
| Width | 2.5 mm | |
| Height | 6.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |