FKS2G021001C00KSSD | Wima

FKP film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 5 mm, FKS2G021001C00KSSD

Order No.: 42D702
EAN: 4099879817143
MPN:
FKS2G021001C00KSSD
FKS 2 0.01µF/400VDC 10% RM5
Series: FKP 2
FKS2G021001C00KSSD Wima Film Capacitors Image 1
FKS2G021001C00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Available in 4 Days: 5,030 pcs.
Leadtime: 23 Weeks **
Total Price:
120.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2416 €

Film capacitor, FKS2G021001C00KSSD, WIMA

The FKS2G021001C00KSSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.

Features

  • Pulse duty construction
  • Tinned wire
  • Metal foil
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • Coupling
  • Decoupling
Technical specifications
Number of pins 2
Design radial
Width 3.5 mm
Dielectric material PET
Height 8.5 mm
Capacity 10 nF
Length 7.2 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Grid 5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes