FKS3D013302B00KSSD | Wima
FKS film capacitor, 3.3 nF, ±10 %, 100 V (DC), PET, 7.5 mm, FKS3D013302B00KSSD
Unit Price (€ / pc.)
0.2487 € *
Available: 0 pcs.
Available in 4 Days: 8,913 pcs.
Leadtime: 23 Weeks **
Film capacitor, FKS3D013302B00KSSD, WIMA
The FKS3D013302B00KSSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
Features
- Pulse duty construction
- Tinned wire
- Metal foil
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- Coupling
- Decoupling
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 3 mm | |
Dielectric material | PET | |
Height | 8.5 mm | |
Capacity | 3.3 nF | |
Length | 10 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 100 V | |
Grid | 7.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |