GTOMQ05300GF00KS00 | Wima
MKP film capacitor, 30 µF, ±10 %, 1.2 kV (DC), PP, GTOMQ05300GF00KS00
Order No.: 30D564
EAN: 4099879814722
MPN:
GTOMQ05300GF00KS00
GTO MKP 30.0µF/1200VDC 10%
Series: GTO_MKP
Unit Price (€ / pc.)
134.3153 € *
Available: 0 pcs.
Leadtime: On Request **
Film capacitor, GTOMQ05300GF00KS00, WIMA
The GTOMQ05300GF00KS00 is a Gate-Turn-Off (GTO) capacitor. This product is especially designed to attenuate voltage spikes on GTO, Thyristors and IGBT (Insulated Gate Bipolar Transistor), is manufactured in dry-type technology with a dielectric of metallized polypropylene film and encapsulated in a cylindrical plastic case sealed with self-extinguishing polyurethane resin.
Features
- Pulse duty construction
- Self-healing
- Internal series connection from 400VAC
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Damping of voltage spikes on GTO-Thyristors
Technical specifications
Bauform | axial | |
Dielektrikum | PP | |
Kapazität | 30 µF | |
Länge | 97 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 500 V | |
Nennspannung (DC) | 1.2 kV | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |