MKP1F023303C00KSSD | Wima

MKP film capacitor, 33 nF, ±10 %, 250 V (DC), PP, 10 mm, MKP1F023303C00KSSD

Order No.: 43D636
EAN: 4099879819178
MPN:
MKP1F023303C00KSSD
MKP 10 0.033µF/250VDC 10% RM10
Series: MKP 10
MKP1F023303C00KSSD Wima Film Capacitors Image 1
MKP1F023303C00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 745 pcs.
Available in 4 Days: 2,616 pcs.
Leadtime: 23 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8330 €
25 pcs.
0.6545 €
125 pcs.
0.5593 €
500 pcs.
0.5117 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP1F023303C00KSSD, WIMA

The MKP1F023303C00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PP
Höhe 9 mm
Kapazität 33 nF
Länge 13 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 180 V
Nennspannung (DC) 250 V
Rastermaß 10 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes