MKP1F034705D00KSSD | Wima
MKP film capacitor, 470 nF, ±10 %, 250 V (DC), PP, 22.5 mm, MKP1F034705D00KSSD
Order No.: 43D650
EAN: 4099879819215
MPN:
MKP1F034705D00KSSD
MKP100.47µF/250VDC10%RM22.5
Series: MKP 10
Unit Price (€ / pc.)
1.9754 € *
Available: 174 pcs.
Available in 4 Days: 136 pcs.
Leadtime: 23 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.2376 €
50 pcs.
1.0948 €
250 pcs.
0.9401 €
760 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKP1F034705D00KSSD, WIMA
The MKP1F034705D00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 7 mm | |
Dielektrikum | PP | |
Höhe | 16.5 mm | |
Kapazität | 470 nF | |
Länge | 26.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 180 V | |
Nennspannung (DC) | 250 V | |
Rastermaß | 22.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 760 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |