MKP1G021003C00KSSD | Wima

MKP film capacitor, 10 nF, ±10 %, 400 V (DC), PP, 10 mm, MKP1G021003C00KSSD

Order No.: 43D670
EAN: 4099879819246
MPN:
MKP1G021003C00KSSD
MKP 10 0.01µF/400VDC 10% RM10
Series: MKP 10
MKP1G021003C00KSSD Wima Film Capacitors Image 1
MKP1G021003C00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 859 pcs.
Available in 4 Days: 2,716 pcs.
Leadtime: 23 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.4522 €
50 pcs.
0.3332 €
250 pcs.
0.2713 €
1000 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP1G021003C00KSSD, WIMA

The MKP1G021003C00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Number of pins 2
Design radial
Width 4 mm
Dielectric material PP
Height 9 mm
Capacity 10 nF
Length 13 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 250 V
Rated voltage (DC) 400 V
Grid 10 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes