MKP1G031004D00KSSD | Wima

MKP film capacitor, 100 nF, ±10 %, 400 V (DC), PP, 15 mm, MKP1G031004D00KSSD

Order No.: 43D682
EAN: 4099879819291
MPN:
MKP1G031004D00KSSD
MKP 10 0.1µF/400VDC 10% RM15
Series: MKP 1
MKP1G031004D00KSSD Wima Film Capacitors Image 1
MKP1G031004D00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 722 pcs.
Available in 4 Days: 136 pcs.
Leadtime: 23 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.6069 €
50 pcs.
0.4879 €
250 pcs.
0.4165 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP1G031004D00KSSD, WIMA

The MKP1G031004D00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 7 mm
Dielektrikum PP
Höhe 14 mm
Kapazität 100 nF
Länge 18 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 250 V
Nennspannung (DC) 400 V
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 1.600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes