MKP1G031505B00KSSD | Wima

MKP film capacitor, 150 nF, ±10 %, 400 V (DC), PP, 22.5 mm, MKP1G031505B00KSSD

Order No.: 43D684
EAN: 4099879819307
MPN:
MKP1G031505B00KSSD
MKP100.15µF/400VDC10%RM22.5
Series: MKP 10
MKP1G031505B00KSSD Wima Film Capacitors Image 1
MKP1G031505B00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 4 Days: 1,600 pcs.
Leadtime: 23 Weeks **
Total Price:
102.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.5117 €

Film capacitor, MKP1G031505B00KSSD, WIMA

The MKP1G031505B00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 6 mm
Dielektrikum PP
Höhe 15 mm
Kapazität 150 nF
Länge 26.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 250 V
Nennspannung (DC) 400 V
Rastermaß 22.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes