MKP1G036806B00KSSD | Wima

MKP film capacitor, 680 nF, ±10 %, 400 V (DC), PP, 27.5 mm, MKP1G036806B00KSSD

Order No.: 43D692
EAN: 4099879819345
MPN:
MKP1G036806B00KSSD
MKP100.68µF/400VDC10%RM27.5
Series: MKP 10
MKP1G036806B00KSSD Wima Film Capacitors Image 1
MKP1G036806B00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 74 pcs.
Leadtime: On Request **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.2245 €
100 pcs.
3.7009 €
459 pcs.
3.4391 €
918 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP1G036806B00KSSD, WIMA

The MKP1G036806B00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PP
Höhe 21 mm
Kapazität 680 nF
Länge 31.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 250 V
Nennspannung (DC) 400 V
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 459 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes