MKP1J021003C00KJ00 | Wima

MKP film capacitor, 10 nF, ±10 %, 630 V (DC), PP, 10 mm, MKP1J021003C00KJ00

Order No.: 47D6936
EAN: 4099879855282
MPN:
MKP1J021003C00KJ00
MKP 10 0.01 µF 630 VDC
Series: MKP 10
MKP1J021003C00KJ00 Wima Film Capacitors Image 1
MKP1J021003C00KJ00 Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2190 € *
Available: 0 pcs.
Available in 4 Days: 1,600 pcs.
Leadtime: 23 Weeks **
Total Price:
350.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1600 pcs.
0.2190 €

Film capacitor, MKP1J021003C00KJ00, WIMA

The MKP1J021003C00KJ00 is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Number of pins 2
Design radial
Width 4 mm
Dielectric material PP
Height 9 mm
Capacity 10 nF
Length 13 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 400 V
Rated voltage (DC) 630 V
Grid 10 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Rolle mit 1.600 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes