MKP1J021003C00KSSD | Wima
MKP film capacitor, 10 nF, ±10 %, 630 V (DC), PP, 10 mm, MKP1J021003C00KSSD
Unit Price (€ / pc.)
0.2475 € *
Available: 0 pcs.
Available in 4 Days: 3,352 pcs.
Leadtime: 23 Weeks **
Film capacitor, MKP1J021003C00KSSD, WIMA
The MKP1J021003C00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 4 mm | |
Dielectric material | PP | |
Height | 9 mm | |
Capacity | 10 nF | |
Length | 13 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 400 V | |
Rated voltage (DC) | 630 V | |
Grid | 10 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |