MKP1J022204B00KD00 | Wima

MKP film capacitor, 22 nF, ±10 %, 630 V (DC), PP, 15 mm, MKP1J022204B00KD00

Order No.: 47D7027
EAN: 4099879855312
MPN:
MKP1J022204B00KD00
MKP 10 0.022 µF 630 VDC
Series: MKP 10
MKP1J022204B00KD00 Wima Film Capacitors Image 1
MKP1J022204B00KD00 Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available in 4 Days: 1,150 pcs. - if ordered today
Total Price:
492.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1150 pcs.
0.4284 €

Film capacitor, MKP1J022204B00KD00, WIMA

The MKP1J022204B00KD00 is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Filter Property Value
Capacity 22 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 400 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 5 mm
Height 11 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322500
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15