MKP1J022204B00KSSD | Wima
MKP film capacitor, 22 nF, ±10 %, 630 V (DC), PP, 15 mm, MKP1J022204B00KSSD
Order No.: 43D706
EAN: 4099879819390
MPN:
MKP1J022204B00KSSD
MKP 10 0.022µF/630VDC 10% RM15
Series: MKP 10
Unit Price (€ / pc.)
0.9163 € *
Available: 104 pcs.
Available in 4 Days: 1,678 pcs.
Leadtime: 23 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKP1J022204B00KSSD, WIMA
The MKP1J022204B00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 5 mm | |
Dielektrikum | PP | |
Höhe | 11 mm | |
Kapazität | 22 nF | |
Länge | 18 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 400 V | |
Nennspannung (DC) | 630 V | |
Rastermaß | 15 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 2.400 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |