MKP1J031506A00KSSD | Wima

MKP film capacitor, 150 nF, ±10 %, 630 V (DC), PP, 27.5 mm, MKP1J031506A00KSSD

Order No.: 43D716
EAN: 4099879819413
MPN:
MKP1J031506A00KSSD
MKP 10 0.15µF/630VDC 10%RM27.5
Series: MKP 10
MKP1J031506A00KSSD Wima Film Capacitors Image 1
MKP1J031506A00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 129 pcs.
Leadtime: 23 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
1.7493 €
50 pcs.
1.5351 €
567 pcs.
1.2257 €
1134 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP1J031506A00KSSD, WIMA

The MKP1J031506A00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 9 mm
Dielektrikum PP
Höhe 19 mm
Kapazität 150 nF
Länge 31.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 400 V
Nennspannung (DC) 630 V
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 567 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes