MKP1J033305I00JSSD | Wima

MKP film capacitor, 330 nF, ±5 %, 630 V (DC), PP, 22.5 mm, MKP1J033305I00JSSD

Order No.: 47D7289
EAN: 4099879855398
MPN:
MKP1J033305I00JSSD
MKP 10 0.33 µF 630 VDC
Series: MKP 10
MKP1J033305I00JSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 4 Days: 1,122 pcs.
Leadtime: 23 Weeks **
Total Price:
240.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
187 pcs.
1.2852 €

Film capacitor, MKP1J033305I00JSSD, WIMA

The MKP1J033305I00JSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Number of pins 2
Design radial
Width 11 mm
Dielectric material PP
Height 21 mm
Capacity 330 nF
Length 26.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 400 V
Rated voltage (DC) 630 V
Grid 22.5 mm
Tolerance ±5 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes