MKP1J033305I00KSSD | Wima

MKP film capacitor, 330 nF, ±10 %, 630 V (DC), PP, 22.5 mm, MKP1J033305I00KSSD

Order No.: 47D7295
EAN: 4099879855404
MPN:
MKP1J033305I00KSSD
MKP 10 0.33 µF 630 VDC
Series: MKP 1
MKP1J033305I00KSSD Wima Film Capacitors Image 1
MKP1J033305I00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.5589 €
100 pcs.
1.3209 €
500 pcs.
1.1543 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP1J033305I00KSSD, WIMA

The MKP1J033305I00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PP
Höhe 21 mm
Kapazität 330 nF
Länge 26.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 400 V
Nennspannung (DC) 630 V
Rastermaß 22.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes