MKP1J034706B00KSSD | Wima
MKP film capacitor, 470 nF, ±10 %, 630 V (DC), PP, 27.5 mm, MKP1J034706B00KSSD
Unit Price (€ / pc.)
2.5942 € *
Available: 249 pcs.
Available in 4 Days: 559 pcs.
Leadtime: 23 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
1.8445 €
100 pcs.
1.5827 €
500 pcs.
1.3685 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKP1J034706B00KSSD, WIMA
The MKP1J034706B00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 11 mm | |
Dielektrikum | PP | |
Höhe | 21 mm | |
Kapazität | 470 nF | |
Länge | 31.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 400 V | |
Nennspannung (DC) | 630 V | |
Rastermaß | 27.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |