MKP1J041006G00KSSD | Wima

MKP film capacitor, 1 µF, ±10 %, 630 V (DC), PP, 27.5 mm, MKP1J041006G00KSSD

Order No.: 47D7364
EAN: 4099879855442
MPN:
MKP1J041006G00KSSD
MKP 10 1.0 µF 630 VDC
Series: MKP 1
MKP1J041006G00KSSD Wima Film Capacitors Image 1
MKP1J041006G00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Available in 4 Days: 16 pcs.
Leadtime: 23 Weeks **
Total Price:
193.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
66 pcs.
2.9274 €

Film capacitor, MKP1J041006G00KSSD, WIMA

The MKP1J041006G00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Number of pins 2
Design radial
Width 17 mm
Dielectric material PP
Height 29 mm
Capacity 1 µF
Length 31.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 400 V
Rated voltage (DC) 630 V
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes