MKP1O114703C00KI00 | Wima
MKP film capacitor, 4.7 nF, ±10 %, 1 kV (DC), PP, 10 mm, MKP1O114703C00KI00
Order No.: 47D7673
EAN: 4099879855480
MPN:
MKP1O114703C00KI00
MKP 10 4700 pF 1000 VDC
Series: MKP 10
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Film capacitor, MKP1O114703C00KI00, WIMA
The MKP1O114703C00KI00 is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 4 mm | |
Dielektrikum | PP | |
Höhe | 9 mm | |
Kapazität | 4.7 nF | |
Länge | 13 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 600 V | |
Nennspannung (DC) | 1 kV | |
Rastermaß | 10 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Rolle mit 900 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |