MKP1O124704F00KSSD | Wima
MKP film capacitor, 47 nF, ±10 %, 1 kV (DC), PP, 15 mm, MKP1O124704F00KSSD
Order No.: 47D7924
EAN: 4099879855527
MPN:
MKP1O124704F00KSSD
MKP 10 0.047 µF 1000 VDC
Series: MKP 1
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 4 Days: 2,115 pcs.
Leadtime: 23 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.5474 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKP1O124704F00KSSD, WIMA
The MKP1O124704F00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 8 mm | |
Dielectric material | PP | |
Height | 15 mm | |
Capacity | 47 nF | |
Length | 18 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 600 V | |
Rated voltage (DC) | 1 kV | |
Grid | 15 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |