MKP1O124704F00MSC9 | Wima

MKP film capacitor, 47 nF, ±20 %, 1 kV (DC), PP, 15 mm, MKP1O124704F00MSC9

Order No.: 47D7931
EAN: 4099879855534
MPN:
MKP1O124704F00MSC9
MKP 10 0.047 µF 1000 VDC
Series: MKP 10
MKP1O124704F00MSC9 Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 4 Days: 3,600 pcs.
Leadtime: 23 Weeks **
Total Price:
91.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
0.3808 €

Film capacitor, MKP1O124704F00MSC9, WIMA

The MKP1O124704F00MSC9 is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Number of pins 2
Design radial
Width 8 mm
Dielectric material PP
Height 15 mm
Capacity 47 nF
Length 18 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 600 V
Rated voltage (DC) 1 kV
Grid 15 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes