MKP1O126805D00KSSD | Wima

MKP film capacitor, 68 nF, ±10 %, 1 kV (DC), PP, 22.5 mm, MKP1O126805D00KSSD

Order No.: 47D7961
EAN: 4099879855541
MPN:
MKP1O126805D00KSSD
MKP 10 0.068 µF 1000 VDC
Series: MKP 10
MKP1O126805D00KSSD Wima Film Capacitors Image 1
MKP1O126805D00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 4 Days: 2,393 pcs.
Leadtime: 23 Weeks **
Total Price:
131.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
190 pcs.
0.6902 €

Film capacitor, MKP1O126805D00KSSD, WIMA

The MKP1O126805D00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Number of pins 2
Design radial
Width 7 mm
Dielectric material PP
Height 16.5 mm
Capacity 68 nF
Length 26.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 600 V
Rated voltage (DC) 1 kV
Grid 22.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes