MKP1O131006B00KSSD | Wima

MKP film capacitor, 100 nF, ±10 %, 1 kV (DC), PP, 27.5 mm, MKP1O131006B00KSSD

Order No.: 43D748
EAN: 4099879819482
MPN:
MKP1O131006B00KSSD
MKP100.01µF/1000VDC10%RM27.5
Series: MKP 10
MKP1O131006B00KSSD Wima Film Capacitors Image 1
MKP1O131006B00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Next delivery: 346 pcs. on 2025-04-11
Leadtime: 10 Weeks **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.2602 €
100 pcs.
3.7247 €
459 pcs.
3.4629 €
918 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP1O131006B00KSSD, WIMA

The MKP1O131006B00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Number of pins 2
Design radial
Width 11 mm
Dielectric material PP
Height 21 mm
Capacity 100 nF
Length 31.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 600 V
Rated voltage (DC) 1 kV
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk mit 459 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes